PDP SEO Portlet

FPF1504UCX

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FPF1504UCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 Pins
1 Channel
null
0.08 ohm
Yes
Active High
3.6 V
1.5 A
-40 °C
null
null
WLCSP
85 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00