FPF1504BUCX
Advanced Load Management Switch
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: FPF1504BUCX
Secondary Manufacturer Part#: FPF1504BUCX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 to 3.6 V | ||
| Tin-Silver-Copper | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 15, 0.02 mOhm | ||
| 1 to 3.6 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4WLCSP | ||
| 4 | ||
| 0.96 x 0.96 x 0.332 | ||
| WLCSP | ||
| 0.015, 0.02, 0.03, 0.04, 0.035 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8472909002 |