FODM1007
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: FODM1007
Secondary Manufacturer Part#: FODM1007
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8.5 us | ||
| 1.4 V | ||
| 200 mA | ||
| 260 °C | ||
| 50 mA | ||
| 70 V | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 110 °C | ||
| Transistor | ||
| 4SOP | ||
| 4 | ||
| 7.8 x 2.79 x 2.2 mm | ||
| 6 V | ||
| Extended Industrial | ||
| SOP | ||
| 5.7 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414900 |
| Schedule B: | 85414900 |