PDP SEO Portlet

FOD8320R2

High Noise Immunity, 2.5A Output Current, Gate Drive Optocoupler in Optoplanar® Wide Body SOP 5-Pin. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FOD8320R2
Secondary Manufacturer Part#: FOD8320R2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD8320 is a 2.5A output current gate drive optocoupler, capable of driving medium power IGBT/MOSFETs. It is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications, and high-performance power systems. It utilizes Fairchild’s coplanar packaging technology, Opt planar , and optimized IC design to achieve reliably high insulation voltage and high noise immunity. It consists of a aluminum gallium arsenide (AlGaAs) light-emitting diode (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. The device is housed in a wide body 5-pin small outline plastic package.

  • Fairchild’s Optoplanar® packaging technology provides reliable and high voltage insulation with greater than 10mm creepage and clearance distance and 0.5mm internal insulation distance, while still offering a compact footprint
  • 2.5A Output Current Driving Capability for Medium-Power IGBT/MOSFET
    • P-Channel MOSFETs at Output Stage Enable Output Voltage Swing Close to Supply Rail
  • 35kV/µs Minimum Common Mode Rejection
  • Wide Supply Voltage Range
    • 15V to 30V
  • Fast Switching Speed Over Full Operating Temperature Range
    • 400ns Max. Propagation Delay
    • 100ns Max. Pulse Width Distortion
  • Under-Voltage Lockout (UVLO) with Hysteresis
  • Extended Industrial Temperate Range
    • -40 to 100°C
  • Safety and Regulatory Approvals
    • UL1577, 5,000VRMS for 1 min.
    • DIN EN/IEC60747-5-2 (Pending Approval)

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
25 mA
500 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
5SOP
5
3.95 x 9.2 x 2.65 mm
SOP
60 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000