PDP SEO Portlet

FOD817C3SD

4-Pin DIP Phototransistor Optocouplers. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FOD817C3SD
Secondary Manufacturer Part#: FOD817C3SD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD817C3SD is a 1-channel 4-pin Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor. It is suitable for digital logic inputs and microprocessor inputs.

  • Minimum BVCEO of 70V guaranteed
  • 850V Maximum working insulation voltage
  • 8000V High allowable overvoltage
  • 200-400% Current transfer ratio

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
50 mA
70 V
400@5mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 110 °C
DC
4PDIP SMD Black
4
5.1 x 7 x 4 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1000  
USD $:
0+
$0.00000