PDP SEO Portlet

FOD817B300

4-Pin DIP Phototransistor Optocouplers. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FOD817B300
Secondary Manufacturer Part#: FOD817B300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD817B300 is a 1-channel 4-pin high operating temperature Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor. It is suitable for digital logic input and microprocessor input.

  • Applicable to Pb-free IR reflow soldering
  • Minimum BVCEO of 70V guaranteed
  • 50mA Continuous forward current
  • VDE Approved

Technical Attributes

Find Similar Parts

Description Value
3 us
1.2 V
50 mA
Matte Tin
260 °C
50 mA
70 V
260@5mA %
5000 Vrms
Through Hole
1
-55 to 110 to 110 °C
DC
4PDIP
4
4.6 x 6.5 x 3.5 mm
6 V
FOD817
PDIP
4 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $: