FOD817ASD
Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 50 mA, 5 kV, 80 %
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: FOD817ASD
Secondary Manufacturer Part#: FOD817ASD
- RoHS 10 Compliant
- Tariff Charges
The FOD817ASD is a 1-channel 4-pin Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor. It is suitable for digital logic inputs and microprocessor inputs.
- Minimum BVCEO of 70V guaranteed
- 850V Maximum working insulation voltage
- 8000V High allowable overvoltage
- 80-160% Current transfer ratio
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 us | ||
| 1.2 V | ||
| 50 mA | ||
| Matte Tin | ||
| 260 °C | ||
| 50 mA | ||
| 70 V | ||
| 160@5mA % | ||
| 5 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 110 °C | ||
| Open Collector | ||
| 4PDIP SMD Black | ||
| 4 | ||
| 5.1 x 7 x 4 mm mm | ||
| 6 V | ||
| FOD817 | ||
| PDIP SMD | ||
| 4 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |