FOD8160R2V
Optocoupler, 1 Channel, 5 kV, 10 Mbps, WSOP, 5 Pins
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: FOD8160R2V
Secondary Manufacturer Part#: FOD8160R2V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| 260 | ||
| 10 Mbps | ||
| 85 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| Open Collector | ||
| 5SOP | ||
| 5 | ||
| 9.2 x 3.95 x 2.35(Max) | ||
| Extended Industrial | ||
| SOP | ||
| 22 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414900 |
| Schedule B: | 85414900 |