FOD814SD
Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 50 mA, 5 kV, 20 %
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: FOD814SD
Secondary Manufacturer Part#: FOD814SD
- RoHS 10 Compliant
- Tariff Charges
The FOD814SD is a 1-channel 4-pin surface-mount high operating temperature Phototransistor Optocoupler consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output. It is suitable for AC line monitor and telephone line interface.
- AC input response
- Applicable to Pb-free IR reflow soldering
- Minimum BVCEO of 70V guaranteed
- ±50mA Continuous forward current
- -55 to +105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| Matte Tin | ||
| 260 | ||
| 50 mA | ||
| 70 V | ||
| 300@1mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 105 °C | ||
| DC | ||
| 4PDIP SMD Black | ||
| 4 | ||
| 5.1 x 7 x 4 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |