FOD4208V
Random Phase Snubberless Triac Driver. ONSSPCISTNJZ8E4V;
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Triac & SCR Output PhotoCouplers
Avnet Manufacturer Part #: FOD4208V
Secondary Manufacturer Part#: FOD4208V
- RoHS 10 Compliant
- Tariff Charges
The FOD420 devices consist of an infrared emitting diode coupled to a hybrid random phase triac formed with two inverse parallel SCRs which form the triac function capable of driving discrete triacs.
- 300 mA on-state current
- High blocking voltage
- High trigger sensitivity
- High static dv/dt (10,000V/µs)
- Safety and regulatory approvals:
- UL1577, 5000 VACRMS for 1 minute
- DIN-EIN/IEC60747-5-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 1.5 V | ||
| 5000 Vrms | ||
| Through Hole | ||
| 1 | ||
| -55 to 100 °C | ||
| AC | ||
| 800 V | ||
| 6PDIP Black | ||
| 6 | ||
| 7.8 x 7 x 4 mm | ||
| PDIP | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414900 |
| Schedule B: | 85414900 |