PDP SEO Portlet

FOD410SDV

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FOD410SDV
Secondary Manufacturer Part#: FOD410SDV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
250
1.5 V
60 us
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
AC
600 V
6PDIP SMD Black
6
7.8 x 7 x 4 mm
PDIP SMD
Yes
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000