FOD4108SD
Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Triac & SCR Output PhotoCouplers
Avnet Manufacturer Part #: FOD4108SD
Secondary Manufacturer Part#: FOD4108SD
- RoHS 10 Compliant
- Tariff Charges
The FOD4108 is a devices consist of an infrared emitting diode coupled to a hybrid triac formed with two inverse parallel SCRs which form the triac function capable of driving discrete triacs. The FOD4116 and FOD4118 utilize a high efficiency infrared emitting diode which offers an improved trigger sensitivity. These devices are housed in a standard 6-pin dual in-line (DIP) package.
- 300 mA On-State Current
- Zero-Voltage Crossing
- High Blocking Voltage = 800 V
- High Trigger Sensitivity =2 mA
- High Static dv/dt (10,000 V/ps)
- Safety and Regulatory Approvals:
- UL1577, 5,000 VACRMs for 1 Minute
- DIN-EN/lEC60747-5-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 1.5 V | ||
| 60 us | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| AC | ||
| 800 V | ||
| 6PDIP SMD Black | ||
| 6 | ||
| 7.8 x 7 x 4 mm | ||
| PDIP SMD | ||
| Yes | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |