FOD3150ASD
8PW 2.5A GD T&R.
Manufacturer:onsemi
Product Category:
Opto-electronics, Optocouplers, Digital Output Optocouplers
Avnet Manufacturer Part #: FOD3150ASD
- RoHS 10 Compliant
- Tariff Charges
- High Noise immunity characterized by 20kv/µs minimum common mode rejection
- Use of P-channel MOSFETs at output stage enables output voltage swing close to the supply rail
- Wide supply voltage range from 15V to 30V
- Fast switching speed
- 500ns max. propagation delay
- 300ns max. pulse width distortion
- Under Voltage LockOut (UVLO) with hysteresis
- Extended industrial temperature range, -40ºC to 100ºC
- Safety and regulatory approvals
- UL1577, 5000 VRMS for 1 min.
- IEC60747-5-2
- >8.0mm clearance and creepage distance (option 'T'0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414900 |
| Schedule B: | 85414900 |