PDP SEO Portlet

FNC42060F

Motion SPM 26-Pin SPMAA-A Rail

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FNC42060F
Secondary Manufacturer Part#: FNC42060F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Advanced Motion SPM® 45 module in SPMAA-A26 package provides a fully-featured, high-performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's robust short-circuit-rated IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms. Typical applications include motion control, home appliance / industrial motor.

  • UL certified no. E209204 (UL1557)
  • 600V, 20A 3-phase IGBT inverter with integral gate drivers and protection
  • Low thermal resistance using ceramic substrate
  • Low-loss, short-circuit rated IGBTs
  • Built-in bootstrap diodes and dedicated vs pins simplify PCB layout
  • Built-in NTC thermistor for temperature monitoring
  • Separate open-emitter pins from low-side IGBTs for three-phase current sensing
  • Single grounded power supply
  • Optimized for 5KHz switching frequency
  • Isolation rating of 2000Vrms / minimum

Technical Attributes

Find Similar Parts

Description Value
-40 to 150 °C
39 x 23 x 4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
0+
$0.00000