PDP SEO Portlet

FNB41560

Intelligent Power Module, 600 V, 15A Standard Pin Length

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FNB41560
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL Certified No. E209204 (UL1557)
  • 600 V - 10 A 3-Phase IGBT Inverter with Integral Gate Drivers and Protection
  • Low Thermal Resistance Using Ceramic Substrate
  • Low-Loss, Short-Circuit Rated IGBTs
  • Built-ln Bootstrap Diodes and Dedicated Vs Pins Simplify PCB Layout
  • Built-ln N TC Thermistor for Temperature Monitoring
  • Separate Open-Emitter Pins from Low-Side IGBTs for Three-Phase Current Sensing
  • Single-Grounded Power Supply
  • Isolation Rating: 2000 Vrms / min.

Technical Attributes

Find Similar Parts

Description Value
null
null
26 Pins
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:144  Mult:72  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00