PDP SEO Portlet

FNA25060

Intelligent Power Module, 600 V, 50A

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FNA25060
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FNA25060 is a Motion SPM® 2 module providing a fully-featured, high-performance inverter output stage for AC induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features: under-voltage lockouts, over-current shutdown, temperature sensing, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic level gate inputs to high-voltage, high-current drive signals to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.

  • UL certified number E209204 (UL1557)
  • 600V - 50A 3-phase IGBT inverter, Including control ICs for gate drive and protections
  • Low-loss, short-circuit rated IGBTs
  • Very low thermal resistance using Al2O3 DBC substrate
  • Built-in bootstrap diodes and dedicated Vs pins simplify PCB layout
  • Separate open-emitter pins from low-side IGBTs for three-phase current sensing
  • Single-grounded power supply supported
  • Built-in NTC thermistor for temperature monitoring and management
  • Adjustable over-current protection via integrated sense-IGBTs
  • Isolation rating of 2500Vrms/1min

Technical Attributes

Find Similar Parts

Description Value
null
1 A
Bootstrap Diode, IGBT
null
PMSM
150 °C
-40 °C
null
16.5 MV
14.5 MV
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00