FNA23512A
Intelligent Power Module, 1200 V, 35A
Manufacturer:onsemi
Product Category:
Semiconductors - Modules & Kits, Intelligent Power Modules
Avnet Manufacturer Part #: FNA23512A
- RoHS 10 Compliant
- Tariff Charges
- UL Certified No. E209204 (UL1557)
- 1200 V - 35 A 3-Phase IGBT Inverter, Including Control ICs for Gate Drive and Protections
- Low-Loss, Short-Circuit-Rated IGBTs
- Very Low Thermal Resistance Using Al2O3 DBC Substrate
- Built-In Bootstrap Diodes and Dedicated Vs Pins Simplify PCB Layout
- Separate Open-Emitter Pins from Low-Side IGBTs for Three-Phase Current Sensing
- Single-Grounded Power Supply Supported
- Built-In NTC Thermistor for Temperature Monitoring and Management
- Adjustable Over-Current Protection via Integrated Sense-IGBTs
- Isolation Rating of 2500 Vrms / 1 min.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15.5 MA | ||
| null | ||
| null | ||
| PMSM | ||
| 150 °C | ||
| -40 °C | ||
| null | ||
| 16.5 MV | ||
| 14 MV | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |