FJT44TF
NPN Epitaxial Silicon Transistor.
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FJT44TF
- RoHS 10 Compliant
- Tariff Charges
- Collector-Base Voltage 500V
- High Voltage Transistor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 50 hFE | ||
| NPN | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| 400 V | ||
| 300 mA | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |