PDP SEO Portlet

FIN1027AMX

3.3V LVDS 2-Bit High Speed Differential Driver (Alt. Pinout)

Official logo for onsemi
Manufacturer:onsemi
Product Category: Drivers & Interfaces, LVDS Devices
Avnet Manufacturer Part #: FIN1027AMX
Secondary Manufacturer Part#: FIN1027AMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FIN1027 is a 3.3V LVDS 2-Bit High Speed Differential Driver This dual driver is designed for high-speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The driver translates LVTTL signal levels to LVDS levels with a typical differential output swing of 350mV which provides low EMI at ultra-low power dissipation, even at high frequencies. This device is ideal for high-speed transfer of clock or data. The FIN1027 can be paired with its companion receiver, the FIN1028, or with any other LVDS receiver.

  • Greater than 600Mbs data rate
  • 3.3V power supply operation
  • 0.5ns maximum differential pulse skew
  • 1.5ns maximum propagation delay
  • Low power dissipation
  • Power-Off protection
  • Meets or exceeds the TIA/EIA-644 LVDS standard
  • Flow-through pinout simplifies PCB layout
  • 8-Lead SOIC, US8, and 8-terminal MLP packages save space

Technical Attributes

Find Similar Parts

Description Value
600 Mbps
EIA/TIA-644
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
8SOIC N
8
5 x 4 x 1.5 mm
No
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 427 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000