FIN1019MTCX
3.3V LVDS High Speed Differential Driver/Receiver
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, LVDS Devices
Avnet Manufacturer Part #: FIN1019MTCX
Secondary Manufacturer Part#: FIN1019MTCX
- RoHS 10 Compliant
- Tariff Charges
FIN1019MTCX is a 3.3V LVDS high-speed differential driver/receiver. This driver and receiver pair is designed for high-speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The driver translates LVTTL signals to LVDS levels with a typical differential output swing of 350 mV and the receiver translates LVDS signals, with a typical differential input threshold of 100mV, into LVTTL levels. LVDS technology provides low EMI at ultra-low power dissipation even at high frequencies. This device is ideal for high-speed clock or data transfers.
- Greater than 400Mbs data rate, supply voltage range from 3.0V to 3.6V
- Output differential voltage range from 250 to 450mV (RL = 100 ohm)
- Offset voltage range from 1.125 to 1.375V (RL = 100 ohm)
- Power off output current is ±20µA (VCC = 0V, VOUT = 0V or 3.6V)
- Input clamp voltage is -1.5V min (IIK = -18mA)
- Input capacitance is 4pF typ (any LVTTL or LVDS input)
- Output capacitance is 6pF typ (any LVTTL or LVDS input)
- Pulse skew (tPLH - tPHL) is 0.5ns max
- TSSOP-14 package, operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 V | ||
| -0.1 V | ||
| LVTTL | ||
| Gold | ||
| 260 | ||
| 3.6 V | ||
| 2.5 ns | ||
| 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| Driver/Receiver | ||
| 14TSSOP | ||
| 14 | ||
| 5 x 4.4 x 0.9 mm | ||
| No | ||
| TSSOP | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |