FIN1001M5X
LVDS Driver, Differential Driver, -40 °C, 85 °C, 3 V, 3.6 V, SOT-23
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, LVDS Devices
Avnet Manufacturer Part #: FIN1001M5X
Secondary Manufacturer Part#: FIN1001M5X
- RoHS 10 Compliant
- Tariff Charges
The FIN1001M5X is a 1-bit Differential Driver for high speed interconnects utilizing Low Voltage Differential Signalling (LVDS) technology. The driver translates LVTTL signal levels to LVDS levels with a typical differential output swing of 350mV which provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data. The FIN1001 can be paired with its companion receiver or with any other LVDS receiver.
- 0.5ns Maximum differential pulse skew
- 1.5ns Maximum propagation delay
- Low power dissipation
- Power-off protection
- Meets or exceeds the TIA/EIA-644 LVDS standard
- Flow through pinout simplifies PCB layout
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 600 Mbps | ||
| Yes | ||
| SOT-23 | ||
| EIA/TIA-644 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 5 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 5SOT-23 | ||
| 5 | ||
| 3 x 1.7 x 1.3 mm | ||
| No | ||
| SOT-23 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |