PDP SEO Portlet

FGH40N60SFDTU

IGBT, 600V, 40A, Field Stop 600V, 40A, Field Stop IGBT

Official logo for onsemi
Manufacturer:onsemi
Product Category: Transistors, IGBT Single
Avnet Manufacturer Part #: FGH40N60SFDTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Current capability
  • Low Saturation Voltage: VCE(sat) =2.3 V @ IC = 40 A
  • High Input Impedance
  • Fast Switching
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
2.3 V
600 V
80 A
3 Pins
150 °C
null
null
null
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00