FFSH2065BDN
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 650V, D2, TO-247-3L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 650V, D2, TO-247-3L
Manufacturer:onsemi
Product Category:
Diodes, Silicon Carbide Schottky Diodes
Avnet Manufacturer Part #: FFSH2065BDN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 A | ||
| TO-247 | ||
| null | ||
| Through Hole | ||
| 3 Pins | ||
| 175 °C | ||
| null | ||
| null | ||
| 650 V | ||
| 25 nC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |