FFSD10120A
Manufacturer:onsemi
Product Category:
Diodes, Silicon Carbide Schottky Diodes
Avnet Manufacturer Part #: FFSD10120A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 A | ||
| TO-252 (DPAK) | ||
| null | ||
| Surface Mount | ||
| 10 A | ||
| 22 A | ||
| 1.75 V | ||
| MSL 1 - Unlimited | ||
| 3 Pins | ||
| 175 °C | ||
| 90 A | ||
| null | ||
| null | ||
| 1.2 kV | ||
| 62 nC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |