PDP SEO Portlet

FDS6670A

Single N-Channel Logic Level PowerTrench® MOSFET 30V, 13A, 8mO

Official logo for onsemi
Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDS6670A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDS6670A is a single N-channel Logic Level MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain superior switching performance. It is well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.

  • Fast switching speed
  • Low gate charge
  • High performance Trench technology for extremely low RDS (ON)
  • High power and current handling capability

Technical Attributes

Find Similar Parts

Description Value
N Channel
13 A
8 mohm
30 V
3 MV
null
150 °C
null
null
null
10 V
null
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  5,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 142 Weeks ,5 days
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00