PDP SEO Portlet

FDN5630

Power MOSFET, N Channel, 60 V, 1.7 A, 0.1 ohm, SuperSOT, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDN5630
Secondary Manufacturer Part#: FDN5630
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDN5630 is a 60V N-channel PowerTrench® MOSFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. The latest medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (figure of merit (QGxRDS(ON))) of these devices is 66% lower than that of previous generation. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification. This product is general usage and suitable for many different applications.

  • Low gate charge
  • Optimized for use in high frequency DC/DC converters

Technical Attributes

Find Similar Parts

Description Value
N Channel
1.7 A
100 mOhm
60 V
3 V
3
150 °C
500 mW
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: