PDP SEO Portlet

FDN352AP

Power MOSFET, P Channel, 30 V, 1.3 A, 0.18 ohm, SuperSOT, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDN352AP
Secondary Manufacturer Part#: FDN352AP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDN352AP is a P-channel Logic Level MOSFET produced using advanced Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance. This device is well suited for low voltage and battery powered applications where low in-line power loss is needed in a very small outline surface mount package.

  • High performance trench technology for extremely low RDS (on)

Technical Attributes

Find Similar Parts

Description Value
P Channel
1.3 A
180 mOhm
30 V
2.5 V
3
150 °C
500 mW
PowerTrench
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
0+
$0.00000