FDMS7660
N-Channel PowerTrench® MOSFET 30V, 2.8mO
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMS7660
- RoHS 10 Compliant
- Tariff Charges
- Max rDS(on) = 2.8 mO at VGS = 10 V, ID = 25 A
- Max rDS(on) = 3.5 mO at VGS = 4.5 V, ID = 19 A
- Advanced Package and Silicon combination for low rDS(on) and high efficiency
- Next generation enhanced body diode technology, engineered for soft recovery. Provides Schottky-like performance with minimum EMI in sync buck converter
- applications
- MSL1 robust package design
- 100% UIL tested
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 30 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 2.8 mohm | ||
| 150 °C | ||
| 25 A | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |