PDP SEO Portlet

FDMC86570LET60

N-Channel Shielded Gate PowerTrench® MOSFET 60V, 87A, 4.3mO

Official logo for onsemi
Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMC86570LET60
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extended T J rating to 175°C
  • Shielded Gate MOSFET Technology
  • Max r DS(on) = 4.3 m O at V GS = 10 V, ID = 18 A
  • Max r DS(on) = 6.5 m O at V GS = 4.5 V, ID = 15 A
  • High performance technology for extremely low r DS(on)
  • Termination is Lead-free
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
60 V
null
10 V
null
Surface Mount
null
null
N Channel
4.3 mohm
175 °C
18 A
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 142 Weeks ,5 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00