PDP SEO Portlet

FDMC7672

N-Channel Power Trench® MOSFET 30V, 16.9A, 5.7mO

Official logo for onsemi
Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDMC7672
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Max rDS(on) = 5.7 m at VGS = 10 V, ID = 16.9 A
  • Max rDS(on) = 7.0 m at VGS = 4.5 V, ID = 15.0 A
  • High performance technology for extremely low rDS(on)
  • Termination is Lead-free and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
8 Pins
30 V
null
10 V
null
Surface Mount
null
null
N Channel
5.7 mohm
150 °C
16.9 A
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00