PDP SEO Portlet

FDG6301N

Dual N-Channel Digital FET 25 V, 0.22 A, 4 O

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: FDG6301N
Secondary Manufacturer Part#: FDG6301N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDG6301N is a dual N-channel logic level enhancement-mode Digital FET with high cell density and DMOS technology. This very high density process is especially tailored to minimize ON-state resistance. It has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signals MOSFETs.

  • Very low level gate drive requirements allowing direct operation in 3V circuits (VGS (th) 1.5V)
  • Gate-source Zener for ESD ruggedness (6kV human body model)
  • Compact industry standard surface-mount-package

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
0.22
4
25
6
150 °C
300
AEC-Q101
SOT-363

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.37263
6000+
$0.36779
9000+
$0.36308
15000+
$0.35848
30000+
$0.34963
75000+
$0.34120
150000+
$0.33318