FDC658P
Single P-Channel Logic Level PowerTrench® MOSFET -30V, -4A, 50mO
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDC658P
Secondary Manufacturer Part#: FDC658P
- RoHS 10 Compliant
- Tariff Charges
The FDC658P is a logic level single P-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain low gate charge for superior switching performance. It is well suited load switching, battery charging circuits and DC-to-DC conversion.
- High performance Trench technology for extremely low RDS (ON)
- 8nC typical low gate charge
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 4 A | ||
| 50 mOhm | ||
| 30 V | ||
| 3 V | ||
| 6 | ||
| 150 °C | ||
| 1.6 W | ||
| TSOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |