PDP SEO Portlet

FDC5661N-F085

Power MOSFET, N Channel, 60 V, 4.3 A, 0.038 ohm, SuperSOT, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDC5661N-F085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • R DS(on) = 47m O at V GS = 10V, I D = 4.3A
  • R DS(on) = 60m O at V GS = 4.5V, I D = 4A
  • Typical Q g(TOT) = 14.5nC at V GS = 10V
  • Low Miller Charge
  • UIS Capability
  • RoHS Compliant
  • Qualified to AEC Q101
  • N-Channel Logic Level Power Trench ® MOSFET 60V, 4A, 60m O

Technical Attributes

Find Similar Parts

Description Value
6 Pins
60 V
null
10 V
null
Surface Mount
null
null
N Channel
47 mohm
150 °C
4.3 A
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.20614
6000+
$0.20614
12000+
$0.19240
18000+
$0.18740
30000+
$0.18266
60000+
$0.17815
150000+
$0.17386
300000+
$0.16976
SubTotal:
$1,236.84