PDP SEO Portlet

FDB52N20TM

Power MOSFET, N Channel, 200 V, 52 A, 0.049 ohm, TO-263AB, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDB52N20TM
Secondary Manufacturer Part#: FDB52N20TM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDB52N20TM is an UniFET™ N-channel high voltage MOSFET produced based on planar stripe and DMOS technology. This MOSFET is tailored to reduce ON-state resistance, better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power and ATX.

  • 100% avalanche tested
  • 49nC typical low gate charge
  • 66pF typical low Crss

Technical Attributes

Find Similar Parts

Description Value
N Channel
52 A
49 mOhm
200 V
5 V
3
150 °C
357 W
UniFET
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
0+
$0.00000