PDP SEO Portlet

FDB070AN06A0

N-Channel PowerTrench® MOSFET 60V, 80A, 7mO

Official logo for onsemi
Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDB070AN06A0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RDS(on) = 6.1 mO ( Typ.) @ VGS = 10 V, ID = 80 A
  • Qg(tot) = 51 nC ( Typ.) @ VGS = 10 V
  • Low Miller Charge
  • Low Qrr Body Diode
  • UIS Capability (Single Pulse and Repetitive Pulse)

Technical Attributes

Find Similar Parts

Description Value
3 Pins
60 V
null
10 V
null
Surface Mount
null
null
N Channel
7 mohm
175 °C
80 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00