FDA59N25
Power MOSFET, N-Channel, UniFETTM, 250V, 59A, 49m?, TO-3P
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDA59N25
Secondary Manufacturer Part#: FDA59N25
- RoHS 10 Compliant
- Tariff Charges
The FDA59N25 is an UniFET™ N-channel MOSFET produced using high voltage planar stripe and DMOS technology. It is tailored to reduce ON-state resistance and to provide better switching performance and higher avalanche energy strength. It is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.
- 63nC typical low gate charge
- 70pF typical low Crss
- 100% avalanche tested
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 59 | ||
| 49 | ||
| 250 | ||
| 5 | ||
| 3 | ||
| 150 °C | ||
| 392 | ||
| TO-3PN | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |