PDP SEO Portlet

FDA16N50-F109

Power MOSFET, N-Channel, UniFETTM, 500 V, 16.5 A, 380 m?, TO-3P

Official logo for onsemi
Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDA16N50-F109
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RDS(on) = 380 mO (Max.) @ VGS = 10, ID = 8.3 A
  • Low Gate Charge (Typ. 32 nC)
  • Low Crss (Typ. 20 pF)
  • 100% Avalanche Tested
  • 205W Power Dissipation

Technical Attributes

Find Similar Parts

Description Value
N Channel
16.5 A
380 mohm
500 V
5 MV
3 Pins
150 °C
null
null
null
10 V
null
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  1,800
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00