PDP SEO Portlet

FD5001MNTXG

VR13/14 Digital Multiphase Controller with PMBus

Official logo for onsemi
Manufacturer:onsemi
Product Category: ICs, Controller ICs, DC / DC Controllers
Avnet Manufacturer Part #: FD5001MNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FD5001MNTXG is a VR13/14 digital multiphase controller with PMBus. It is a high-performance 8-phase digital buck controller which can be configured for single or dual rail output rails. It is fully compatible with Intel® SVID protocol. It is designed to power Intel’s VR13 and VR14 processor rails, DDR memory DIMM banks and high current low voltage digital loads. All of the required parameters are programmable through the PMBus interface. The FD5001 device uses Onsemi’s proprietary Advanced COT architecture to implement control and power management functions with maximum flexibility, performance and minimal controller and overall solution size. The application includes high-current voltage regulators, DDR memory, servers, data networking, and telecommunication equipment.

  • Phase and rail configurability is M + N 8. M 1 and N 4
  • VR13 and VR14 Compliant with 25 MHz SVID Bus, PMBus 1.2 configuration and monitoring
  • Programmable switching frequency range from 400KHz to 1.5MHz
  • User programmable droop, and internal compensation
  • Auto phase shedding, pulse skipping, fault management
  • Extensive and accurate telemetry, PreBias soft startup with SoftStop support
  • StepDown topology, 1/2/3/4/5/6/7/8 phase, COT control mode
  • Voltage range from 3.135 to 3.465V, 800KHz typ frequency
  • QFN40 package

Technical Attributes

Find Similar Parts

Description Value
null
null
QFN
null
40 Pins
null
null
null
null
3.465 MV
3.135 MV
null
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00