PDP SEO Portlet

FAN7930CMX-G

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FAN7930CMX-G
Secondary Manufacturer Part#: FAN7930CMX-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
8
-40 to 125 °C
125 °C
-40 °C
8SOP
Critical Conduction Mode
8
5(Max) x 4(Max) x 1.5(Max)
Extended Industrial
0.19 mA
SOP
20 V
13 V
350 kHz
250 kHz
300 kHz
Power Factor Correction Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423190
Schedule B: 85423190
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000