FAN7080MX-GF085
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: FAN7080MX-GF085
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 2 Channels | ||
| CMOS, Non-Inverting, Non-Inverting | ||
| 750 ns | ||
| 130 ns | ||
| -40 °C | ||
| 5.5 V | ||
| 20 V | ||
| Inverting, Non-Inverting | ||
| Surface Mount | ||
| null | ||
| null | ||
| SOIC | ||
| IGBT, MOSFET | ||
| 300 mA | ||
| 600 mA | ||
| 125 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423190 |
| Schedule B: | 85423190 |