FAN49100AUC330X
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: FAN49100AUC330X
Secondary Manufacturer Part#: FAN49100AUC330X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 5.5 V | ||
| 2.5 V | ||
| 5.5 V | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 20 | ||
| 1 | ||
| 2.5000, 5.5000 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2.5 A | ||
| 2.5A A | ||
| Fixed | ||
| 3.3 V | ||
| 20WLCSP | ||
| T/R | ||
| Industrial | ||
| 1800 kHz | ||
| 1.8 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542390000 |