FAN48610UC50X
2.5 MHz, 1 A, Fixed-Output Synchronous TinyBoost® Regulator
- RoHS 10 Compliant
- Tariff Charges
FAN48610UC50X is a low-power boost regulator designed to provide a minimum voltage-regulated rail from a standard single-cell li-ion battery and advanced battery chemistries. Even below the minimum system battery voltage, the device maintains the output voltage regulation for a minimum output load current of 1A. The combination of built-in power transistors, synchronous rectification, and low supply current suit the FAN48610 for battery-powered applications. Typical applications include class-D audio amplifier and USB OTG supply, boost for low-voltage li-ion batteries and smart phones, tablets, portable devices, wearables.
- Input voltage range from 2.5V to 4.8V
- Output voltage is 5V
- Up to 94% efficient
- Internal synchronous rectification
- Soft-start with true load disconnect
- Short-circuit protection
- Three external components: 2016 0.47µH inductor 0603 case size input / output capacitors
- Total application board solution size: 11mm2
- Available in 9 pin WLCSP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 94 % | ||
| 4.8 V | ||
| 2.5 V | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 4.5 V | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 9 | ||
| 1 | ||
| 2.4 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1 A | ||
| 1A A | ||
| Fixed | ||
| 5 V | ||
| 9WLCSP | ||
| 9 | ||
| 1.215 x 1.215 x 0.378 | ||
| Industrial | ||
| WLCSP | ||
| 3000 kHz | ||
| 2.5 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423190 |
| Schedule B: | 85423190 |