PDP SEO Portlet

FAN4274IMU8X

Operational Amplifier, Dual, 2 Channels, 3.7 MHz, 3 V/µs, 2.3V to 5.25V, MSOP, 8 Pins

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FAN4274IMU8X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN4274IMU8X is a dual Voltage Feedback Operational Amplifier with rail-to-rail input and output, CMOS inputs that consume only 200µA of supply current per amplifier, while providing ±33mA of output short-circuit current. This amplifier is designed to operate 5V supplies. The common-mode voltage range extends beyond the negative and positive rails. The FAN4274 is designed on a CMOS process and provide 3.7MHz of bandwidth and 3V/µs of slew rate at a supply voltage of 5V. This amplifier operates and is reliable over a wide temperature range. The combination of extended temperature operation, low power, rail-to-rail performance and low-voltage operation. It is suitable for use in general-purpose and battery-powered applications.

  • Input voltage range exceeds the rails
  • Output swing to within 10mV of either rail
  • 200µA/amplifier Supply current
  • 25nV/vHz Input voltage noise

Technical Attributes

Find Similar Parts

Description Value
Voltage Feedback
58 dB
3.7 MHz
MSOP
Surface Mount
5 pA
8 mV
2 Channels
8 Pins
125 °C
-40 °C
null
null
null
Rail - Rail Input / Output (RRIO)
3 kV/µs
5.25 MV
2.3 MV
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423390
Schedule B: 85423390
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00