PDP SEO Portlet

FAN4174IS5X

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: FAN4174IS5X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Voltage Feedback
58 dB
3.7 MHz
null
Surface Mount
5 pA
8 mV
1 Channel
null
125 °C
-40 °C
null
null
null
Rail - Rail Input / Output (RRIO)
3 kV/µs
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423390
Schedule B: 85423390
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.17379
6000+
$0.17379
12000+
$0.16524
18000+
$0.16515
SubTotal:
$1,042.74