FAN3852UC16X
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: FAN3852UC16X
Secondary Manufacturer Part#: FAN3852UC16X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Microphone | ||
| Single-Ended | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 420@1.8V uA | ||
| 5.5, 18 V | ||
| -40 to 85 °C | ||
| Single-Ended | ||
| 1-Channel Mono | ||
| 6WLCSP | ||
| 6 | ||
| Single Supply | ||
| 1.242 x 0.842 x 0.254 mm | ||
| Industrial | ||
| WLCSP | ||
| 1.64V to 3.63V | ||
| 0.2 % | ||
| Pre-Amplifier | ||
| -74 dBFS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8542310000 |