ESD5481MUT5G
ESD Protection Zener.
Click image to enlarge
Manufacturer:onsemi
Product Category:
Diodes, ESD Protection Devices
Avnet Manufacturer Part #: ESD5481MUT5G
- RoHS 10 Compliant
- Tariff Charges
- Low Capacitance
- Low Clamping Voltage
- Small Body Outline Dimensions: 0.60 mm x 0.30 mm
- Low Body Height: 0.3 mm
- Low Leakage
- IEC61000-4-2 ESD Protection up to 20kV Contact
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Line | ||
| 2 Pins | ||
| 5 V | ||
| 5 V | ||
| 300 mW | ||
| null | ||
| -55 °C | ||
| null | ||
| null | ||
| 150 °C | ||
| null | ||
| 15 pF | ||
| 5.7 V | ||
| null | ||
| null | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |