ECH8310-TL-H
P-Channel Power MOSFET, -30 V, -9 A, 17 mO
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: ECH8310-TL-H
- RoHS 10 Compliant
- Tariff Charges
- 4V drive
- Halogen free compliance
- Protection diode in
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 30 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| P Channel | ||
| 17 mohm | ||
| 150 °C | ||
| 9 A | ||
| 2.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |