PDP SEO Portlet

CAT9555YI-T2

I/O Expander, 16 bit, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 24 Pins

Official logo for onsemi
Manufacturer:onsemi
Product Category: ICs, Interfaces, I/O Expanders
Avnet Manufacturer Part #: CAT9555YI-T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 400 kHz I2C bus compatible
  • 2.3 V to 5.5 V operation
  • Low standby current
  • 5.0 V tolerant I/Os
  • 16 I/O pins that default to inputs at power-up
  • High drive capability
  • Individual I/O configuration
  • Polarity inversion register
  • Active low interrupt output
  • Internal power-on reset
  • No glitch on power-up
  • Noise filter on SDA/SCL inputs
  • Cascadable up to 8 devices
  • Industrial temperature range

Technical Attributes

Find Similar Parts

Description Value
TSSOP
null
16 bit
16 I/O's
24 Pins
85 °C
-40 °C
null
null
5.5 MV
2.3 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 41 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0
SubTotal:
$0.00