CAT34TS02VP2GT4C
Click image to enlarge
Manufacturer:onsemi
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Temperature Sensor ICs
Avnet Manufacturer Part #: CAT34TS02VP2GT4C
Secondary Manufacturer Part#: CAT34TS02VP2GT4C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3°C | ||
| 125 °C | ||
| -20 °C | ||
| 1 | ||
| 8 | ||
| 125 °C | ||
| -20 °C | ||
| I2C, SMBus | ||
| CAT34TS02 Series | ||
| AEC-Q100 | ||
| 0.0625 | ||
| TDFN-EP | ||
| Digital, Open Drain | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |