PDP SEO Portlet

CAT24C04YI-GT3

EEPROM Serial 4-Kb I2C. ONSSPCEPRMIK9M8T;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT24C04YI-GT3
Secondary Manufacturer Part#: CAT24C04YI-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT24C04YI-GT3 is a 4kB CMOS serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with C04K-marking. This device organized internally as 16 and 128 pages respectively of 16 bytes each. The device supports both the standard as well as fast I²C protocol. Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a page write buffer and then writing all data to non-volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. External address pins make it possible to address up to four CAT24C04 devices on the same bus.

  • 1.7 to 5.5V Supply voltage range
  • Hardware write protection for entire memory
  • Schmitt triggers and noise suppression filters on I²C bus inputs
  • Low power CMOS technology
  • More than 1000000 program/erase cycles
  • 100 years Data retention
  • Industrial and extended temperature range

Technical Attributes

Find Similar Parts

Description Value
4 Kb
Yes
TSSOP
Surface Mount
Serial (I2C)
I2C
Gold
260
2 mA
900 ns
512 x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
512x8
8TSSOP
8
3 x 4.4 x 0.9 mm
4Kbit Serial I2C EEPROM Series
No
Industrial
TSSOP
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000